Hünersdorff 843500 Dispenser 500ml Durable Plastic Construction

MPN
843500
Brand
Hünersdorff
EAN-13
4007228701005
Order Code
09-4586
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.00
10000+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

The Hünersdorff 843500 Dispenser is a versatile 500 ml liquid container designed for efficient water storage. It is ideal for outdoor activities like camping, serving as a compact campervan water tank or a handy water bag. This durable dispenser is perfect for a variety of outdoor and camping applications, making it an essential item among camper and outdoor accessories.
Type Dispenser
Material Plastic
Capacity 500ml
Colour Ecru
Drain cock No
Food-safe (yes/no) Yes
Handle No

Reviews

Be the first to submit a review

Trustpilot