Hünersdorff 842300 Squeeze Bottle 1000ml Versatile Durable

MPN
842300
Brand
Hünersdorff
EAN-13
4007228700961
Order Code
09-4583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The Hünersdorff 842300 Squeeze bottle is a durable and versatile 1000 ml liquid storage container designed for easy water transportation. Manufactured by Hünersdorff, it is ideal for use as a camping water tank or an outdoor water container, making it perfect for outdoor activities. This squeeze bottle is commonly used as a campervan accessory for convenient hydration on the go.
Type Squeeze bottle
Capacity 1000ml
Colour Ecru
Depth 79mm
Dimensions (W x H x D) 79 x 265 x 79 mm
Drain cock No
Food Safe Yes
Handle No
Height 265mm
Material Plastic
Width 79mm

Reviews

Be the first to submit a review

Trustpilot