Hünersdorff 842200 Squeeze Bottle 500ml 1 Piece Durable Easy-Grip

MPN
842200
Brand
Hünersdorff
EAN-13
4007228700954
Order Code
09-4582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 260 in stock

Hünersdorff 842200 Squeeze bottle with a capacity of 500 ml, ideal for liquid storage. This compact and practical water container is perfect for outdoor activities such as camping and hiking. It serves as a versatile accessory for campers and campervans, ensuring convenient access to water or other liquids.
Type Squeeze bottle
Capacity 500ml
Colour Ecru
Depth 78mm
Dimensions (W x H x D) 78 x 164 x 78 mm
Drain cock No
Food Safe Yes
Handle No
Height 164mm
Material Plastic
Width 78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot