Hünersdorff 824900 Twin Canister 8.5L 5.5+3L for Chainsaw Fuel Mix

MPN
824900
Brand
Hünersdorff
EAN-13
4007228824902
Order Code
09-4581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Hünersdorff 824900 Twin canister is a durable container with dimensions of 312 x 145 x 316 mm and a capacity of 8.5 litres. It features a twin design for versatile storage or transport of liquids and small items. Typical applications include camping, emergency preparedness, and outdoor activities.
Type Twin canister
Capacity 8.5l
Material Plastic
Colour Clear
Dimensions (L x W x H) 312 x 145 x 316 mm
Height 316mm
Length 312mm
Width 145mm

Reviews

Be the first to submit a review

Trustpilot