Hünersdorff 817700 ECO Water Container 22L Durable and Eco-Friendly

Order Code:

09-4575

Brand: Hünersdorff MPN: 817700 EAN-13: 4007228817676
  • Country of Origin: Germany
  • View All

Discontinued


The Hünersdorff 817700 ECO Water Tank is a robust 22-litre outdoor water container ideal for camping and campervan use. Its sturdy design makes it suitable for various outdoor applications, ensuring reliable liquid storage. This water tank serves as a practical accessory for campervans and outdoor enthusiasts needing a dependable water storage solution.
Type Water
Material Plastic
Capacity 22l
Colour Ecru
Depth 180mm
Dimensions (W x H x D) 445 x 415 x 180 mm
Drain cock Yes
Food-safe (yes/no) Yes
Handle Yes
Height 415mm
Width 445mm

Trustpilot