Hünersdorff 817110 Wide Neck Canister 6L Unbreakable HD-PE Natural

Order Code:

09-4573

Brand: Hünersdorff MPN: 817110 EAN-13: 4007228817119
  • Country of Origin: Germany
  • View All

Discontinued


The Hünersdorff 817110 is a wide-neck 6-litre water container, ideal for storing liquids in outdoor settings. This durable tank is perfect for camping and campervan use, providing a reliable water supply. It serves as a practical outdoor accessory for those needing a portable and efficient liquid storage solution.
Type Water
Material HDPE
Capacity 6l
Colour White
Depth 132mm
Dimensions (W x H x D) 277 x 296 x 132 mm
Food-safe (yes/no) Yes
Handle Yes
Height 296mm
Width 277mm

Trustpilot