Hünersdorff 816700 PROFI Water Canister 22L Durable Portable Design

Order Code:

09-4572

Brand: Hünersdorff MPN: 816700 EAN-13: 4007228816709
  • Country of Origin: Germany
  • View All

Discontinued


Hünersdorff 816700 PROFI Water Tank has a 22-litre capacity, ideal for outdoor and camping use. This durable water container is a vital accessory for campervans and outdoor activities, ensuring reliable water storage. It serves as a practical solution for liquid storage needs in various outdoor applications.
Type Water
Capacity 22l
Material HDPE
Colour Clear
Depth 495mm
Dimensions (W x H x D) 350 x 495 x 495 mm
Drain cock Yes
Food-safe (yes/no) Yes
Handle Yes
Height 495mm
Width 350mm

Trustpilot