Hünersdorff 812893 Fuel Can 10L Plastic Durable Easy Pour Spout

Order Code:

09-4570

Brand: Hünersdorff MPN: 812893 EAN-13: 4007228812787
  • Country of Origin: Germany
  • View All

Discontinued


Hünersdorff manufactures the 812893 Fuel tank, a 10-litre plastic container designed for liquid storage. This versatile tank is ideal for outdoor activities and camping, serving as a water container or fuel storage. It is a valuable accessory for campervans, providing reliable and portable storage solutions.
Type Fuel
Material Plastic
Capacity 10l
Colour Blue
Depth 324mm
Dimensions (W x H x D) 164 x 333 x 324 mm
Height 333mm
Width 164mm

Trustpilot