Hünersdorff 812873 Fuel Can Plastic 10L Durable and Lightweight

MPN
812873
Brand
Hünersdorff
EAN-13
4007228812794
Order Code
09-4569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Hünersdorff product 812873 is a 10-litre plastic container designed for fuel storage. It is ideal for outdoor enthusiasts and serves as an excellent accessory for campers and campervans. This robust liquid container is perfect for safely transporting and storing liquid fuel during outdoor adventures.
Type Fuel
Capacity 10l
Material Plastic
Colour Red
Depth 324mm
Dimensions (W x H x D) 164 x 333 x 324 mm
Height 333mm
Width 164mm

Reviews

Be the first to submit a review

Trustpilot