Hünersdorff 812869 Fuel Can 10L Plastic Robust 1 Piece

MPN
812869
Brand
Hünersdorff
EAN-13
4007228812848
Order Code
09-4568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Hünersdorff manufactures the 812869 Fuel 10 l plastic container, ideal for liquid storage. It features durable construction suitable for outdoor use, such as camping or campervan applications. This versatile container can hold fuels or water, making it a valuable accessory for outdoor activities.
Type Fuel
Capacity 10l
Material Plastic
Colour Olive
Depth 324mm
Dimensions (W x H x D) 164 x 333 x 324 mm
Height 333mm
Width 164mm

Reviews

Be the first to submit a review

Trustpilot