Hünersdorff 812800 Fuel Can 10L Plastic Sturdy and Reliable

Order Code:

09-4567

Brand: Hünersdorff MPN: 812800 EAN-13: 4007228704792
  • Country of Origin: Germany
  • View All

Discontinued


Hünersdorff manufactures the 812800 Fuel 10 l plastic container, designed for liquid storage and transport. This durable and reliable container is ideal for outdoor activities such as camping, providing a portable solution for storing fuel or water. It is commonly used as an accessory for campervans and outdoor equipment.
Type Fuel
Capacity 10l
Material Plastic
Colour Black
Depth 324mm
Dimensions (W x H x D) 164 x 333 x 324 mm
Height 333mm
Width 164mm

Trustpilot