Hünersdorff 811580 Fuel Can 5L Plastic Durable and Lightweight

Order Code:

09-4565

Brand: Hünersdorff MPN: 811580 EAN-13: 4007228811582
  • Country of Origin: Germany
  • View All

Discontinued


Hünersdorff manufactures the 811580 Fuel container, a 5-litre plastic tank designed for liquid storage. It is commonly used as a water tank for outdoor activities, such as camping, or as a fuel container for campervans and outdoor equipment. Its durable design makes it an essential accessory for both campers and outdoor enthusiasts.
Type Fuel
Capacity 5l
Material Plastic
Colour Blue
Depth 247mm
Dimensions (W x H x D) 147 x 265 x 247 mm
Height 265mm
Width 147mm

Trustpilot