Hünersdorff 811560 Fuel Can 5L Plastic Durable and Lightweight

Order Code:

09-4563

Brand: Hünersdorff MPN: 811560 EAN-13: 4007228811568
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Hünersdorff 811560 is a 5-litre plastic fuel container ideal for storing and transporting liquids safely. Designed for outdoor activities, it is a reliable choice for camping and campervan use. This durable container, part of their comprehensive outdoor equipment range, ensures secure fuel storage for various applications.
Type Fuel
Capacity 5l
Material Plastic
Colour Red
Depth 247mm
Dimensions (W x H x D) 147 x 265 x 247 mm
Height 265mm
Width 147mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot