Hünersdorff 804900 PROFI Twin Canister 9L for Fuel & Mix for Chainsaws

MPN
804900
Brand
Hünersdorff
EAN-13
4007228804904
Order Code
09-4560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Hünersdorff 804900 PROFI Twin canister is a robust and reliable container with dimensions of 298 x 170 x 362 mm and a capacity of 9 litres. Designed for versatile use, this canister is ideal for storing and transporting liquids safely. It is typically utilised in automotive and industrial settings for easy and efficient liquid handling.
Type Twin canister
Capacity 9l
Material Plastic
Colour Clear
Dimensions (L x W x H) 298 x 170 x 362 mm
Height 362mm
Length 298mm
Weight 1kg
Width 170mm

Reviews

Be the first to submit a review

Trustpilot