Hünersdorff 802000 Fuel Can 20L Durable Design 1 Piece

Order Code:

09-4556

Brand: Hünersdorff MPN: 802000 EAN-13: 4007228802009
  • Country of Origin: Germany
  • View All

Discontinued


The Hünersdorff 802000 fuel container is designed for efficient liquid storage and transport. It features a robust 20-litre capacity ideal for outdoor and camping use. This product is suitable for campervan accessories, making it a reliable choice for outdoor enthusiasts.
Type Fuel
Capacity 20l
Material Plastic
Colour Olive
Depth 495mm
Dimensions (W x H x D) 165 x 350 x 495 mm
Height 350mm
Rack size 483 mm (19")
Width 165mm

Trustpilot