Hünersdorff 801060 Profi Fuel Can 10L Durable Petrol Container

MPN
801060
Brand
Hünersdorff
EAN-13
4007228801064
Order Code
09-4555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.08
10+ £11.35
50+ £11.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

The Hünersdorff 801060 Profi is a 10-litre outdoor water container designed for versatile liquid storage. Manufactured by Hünersdorff, it features a durable construction suitable for camping and other outdoor activities. This product is typically used as a water tank or fuel container, making it an essential accessory for campervans and camping enthusiasts.
Type Fuel
Capacity 10l
Material Plastic
Colour Red
Depth 310mm
Dimensions (W x H x D) 165 x 350 x 310 mm
Height 350mm
Width 165mm

Reviews

Be the first to submit a review

Trustpilot