Hünersdorff 800300 Premium Fuel Can 5L Plastic Durable Construction

Order Code:

09-4553

Brand: Hünersdorff MPN: 800300 EAN-13: 4007228800302
  • Country of Origin: Germany
  • View All

Discontinued


The Hünersdorff 800300 Premium Fuel 5 l Plastic is manufactured by Hünersdorff and serves as a versatile liquid container, ideal for storing fuel or water. Its robust design makes it suitable for outdoor activities such as camping and as a campervan accessory. Its compact size and durability facilitate easy handling and storage.
Type Fuel
Capacity 5l
Material Plastic
Colour Black
Depth 247mm
Dimensions (W x H x D) 147 x 265 x 247 mm
Drain cock No
Food-safe (yes/no) No
Handle Yes
Height 265mm
Rack size 483 mm (19")
Width 147mm

Trustpilot