Hünersdorff 800200 Fuel Can 5 L Plastic Durable 1 Pieces

Order Code:

09-4552

Brand: Hünersdorff MPN: 800200 EAN-13: 4007228800203
  • Country of Origin: Germany
  • View All

Discontinued


Hünersdorff is the manufacturer of the 800200 Fuel 5-litre plastic container, designed for liquid storage. It is ideal for outdoor activities and camping, serving as a reliable fuel or water container. As an essential accessory for campervans and outdoor enthusiasts, it facilitates efficient liquid transport and storage.
Type Fuel
Capacity 5l
Material Plastic
Colour Olive
Depth 247mm
Dimensions (W x H x D) 147 x 265 x 247 mm
Height 265mm
Width 147mm

Trustpilot