Hultafors 841770 Hults Bruk Åby Forest Axe

MPN
841770
Brand
Hultafors
EAN-13
7391408417709
Order Code
96-2129
Country of Origin
Sweden
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £191.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Hultafors Hults Bruk Åby Forest Axe is a beautiful hybrid with many types of use. Perfect for shelter building, processing firewood and carving, as well as precision work. The long, thin ergonomic handle minimises the weight but also delivers a great force when striking. Made from American hickory and treated with linseed oil for increased durability.

Hand forged from Swedish quality steel, the head is struck 40–60 times to increase density and durability. It has a straighter edge and grinding, slight convex grind and a good finger notch below the head for increased precision. The axe is supplied sharpened, polished and ready to use, in a leather axe sheath.

The Åby is named after the nearest village from Hults Bruk, where many of the workers at the forge lived in the mid 20th century.

Specification:

Head Weight: 700g
Handle Length: 610mm (24in)
Total Weight: 1015g


Type Axe
Handle Length 610mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot