Hultafors 821262 Medium T-Block Combi Deadblow Hammer 350g (12oz)

MPN
821262
Brand
Hultafors
EAN-13
7391408212625
Order Code
96-2191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The T-Block Combi Hammer is an ergonomically designed hammer that increases precision and reduces strain. The head is filled with small steel bearings to cushion the shock and reduce recoil, the shaft is made from steel with an ergonomically designed rubber grip. The counterweight in the handle impedes rotation, thus improving balance and control of the hammer.

1 x Hultafors Medium T-Block Combi Deadblow Hammer 350g (0.7lb)


Type Dead Blow Hammer
Weight 12oz
Handle Material Rubber Grip
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot