Hultafors 444405 Phillips & Slotted Screwdriver Set, 6 Piece

MPN
444405
Brand
Hultafors
EAN-13
7317844444055
Order Code
98-0413
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £63.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Hultafors 6 Piece Screwdriver Set made for professional use, developed together with craftsmen. The blade is manufactured from high-quality hardened steel for long life.
Fitted with a durable PPC plastic handle with a coating of age-resistant and easy-to-grip rubber. This long rubber-coated handle ensures grip for precision and maximal transmission of power. Permanent marking of type and size on the top as well as the handle’s colour make it easy for the user to select the right screwdriver. The handle’s design prevents the screwdriver from rolling on inclined surfaces. There is also a hole in the handle for hanging or securing.

Contains the following:

2 x Phillips Screwdrivers: PH1 x 80mm & PH2 x 100mm.

4 x Slotted Screwdrivers: 3.0 x 75mm, 4.0 x 100mm, 5.5 x 125mm & 6.5 x 150mm.


Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot