Hultafors 414401 PV 120 Professional Spirit Level 3 Vial 120cm

MPN
414401
Brand
Hultafors
EAN-13
7317844144016
Order Code
96-2155
Country of Origin
Austria
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


An extra robust aluminium level with highly transparent and durable unbreakable block vials. The horizontal luminous vial magnifies at +30%. Impact absorbing secure end guards.

Sensitivity of 10mm/m and a tolerance in normal position of ± 0.5 mm/m (inverted ± 0.5 mm/m). The vial fluid is a low viscosity, coloured oil mixture that gives the bubble the best possible conditions for movement and is resistant to UV light and temperature fluctuations. The bubble is also not affected by static electricity as the fluid is anti-static.

1 x Hultafors PV 120 Professional Spirit Level 3 Vial 120cm


Type Spirit Level
Length 1200mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot