Hultafors 389280 SPP 25A Auto-Lock Snap-Off Knife 25mm

MPN
389280
Brand
Hultafors
EAN-13
7317843892819
Order Code
98-0271
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hultafors SPP 25A Auto-Lock Snap-Off Knife made for cutting thick carpets or insulation. Its 1mm thick metal rail blade provides additional stability.

Specifications:

Total Length: 157mm.
Blade Width: 18mm.
Blade Length: 100mm.


Reviews

Be the first to submit a review

Trustpilot