Hultafors 389230 SRP 18W Snap-Off Knife 18mm

MPN
389230
Brand
Hultafors
EAN-13
7317843892314
Order Code
98-0263
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £6.23 £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hultafors SRP 18W Snap-Off Knife for all-round use such as cutting plasterboard, insulation, aqua panel and wood.

Specification:

Total Length: 156mm
Blade Width: 18mm
Blade Length: 100mm


Reviews

Be the first to submit a review

Trustpilot