Hultafors 380220 PK GH Precision Knife

MPN
380220
Brand
Hultafors
EAN-13
7317843802214
Order Code
96-2150
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £14.56 £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Hultafors PK GH Precision Knife has a blade made from Japanese knife steel 2.0mm carbon steel that has been hardened to 58–60 HRC. The cutting edge has been sharpened in several stages, with a final honing on a leather strop. It has a friction grip meaning that it is adapted to work where more precision is required such as removing the burr off plastic pipes, carving or in places with limited access.

The handle is made from super-durable PP plastic and fitted with a Santoprene friction grip. Supplied with a holster that can be attached around a button on your work clothes so that it does not come loose whilst still being easy to remove.

Blade Length: 93mm.
Overall Length: 195mm.


Type Garden

Reviews

Be the first to submit a review

Trustpilot