Hultafors 380140 EFK Electrical Fitter's Knife

MPN
380140
Brand
Hultafors
EAN-13
7317843801415
Order Code
96-2115
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Hultafors EFK Electrical Fitter's Knife has a thin blade made from Japanese knife steel. The 1.5mm carbon steel has been hardened to 58–60 HRC. It has been optimised for cable stripping, with a sharp blade edge and a unique handle design.

Supplied with a holster that can be attached around a button on your work clothes so that it does not come loose whilst still being easy to remove. Both the handle and holster are made from super-durable PP plastic.

Blade Length: 35mm.
Overall Length: 160mm.


Type Garden

Reviews

Be the first to submit a review

Trustpilot