Hultafors 358433 TV5M Tri-Lok Pocket Tape 5m (Width 25mm) (Metric only)

MPN
358433
Brand
Hultafors
EAN-13
7317843584318
Order Code
96-2198
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Hultafors Tri-Lok Pocket Tape is an accurate, durable and reliable tape that is ideal for the professional user. Polyester coated blade and clear 2-colour printing on a yellow background. The blade is accurate to EC Class I.

Features a tough grey ABS case with a non-slip rubber grip pad. The easy-to-use brake holds the blade securely at the desired length and the effective bump stop gives added blade and end-hook protection during use. Also fitted with a belt clip and self-zeroing end-hook.

Available with both metric and imperial graduations or metric only.

Made in Britain.

This Hultafors TV5M Tri-Lok Pocket Tape has metric graduations only.

Specification:

Blade Length: 5m
Blade Width: 25mm


Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot