HuiYuan 3528SURGBC SMD LEDs Green surface-mount high brightness LEDs

MPN
3528SURGBC
Brand
HuiYuan
EAN-13
2050005014760
Order Code
19-0653
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.199
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

HuiYuan 3528SURGBC is a Green surface-mount high brightness LED designed for precise semiconductor lighting applications. As an SMD LED, this part is noted for its compact size and efficient light emission capabilities, making it ideal for applications requiring single wavelength light such as indicator lighting, display backlighting, and general illumination in electronics. With its efficient energy consumption and high luminous efficacy, the HuiYuan 3528SURGBC is well-suited for integration into modern electronic systems where space and power efficiency are critical considerations. The device's surface-mount design facilitates easy incorporation into printed circuit boards, contributing to streamlined production processes in electronic manufacturing.
Type SMD LED (multi-colour)
Viewing Angle 120°
Forward Voltage 2.4V
Forward Current 20mA
Colour Red, Green, Blue
Content 1

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot