HuiYuan 3004M1D Photodiode 3 mm 1100 nm

MPN
3004M1D
Brand
HuiYuan
EAN-13
2050005014500
Order Code
19-0581
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Product Type:

    Tinted Water clear
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

HuiYuan 3004M1D is a photodiode characterised by its 3 mm size and sensitivity to wavelengths up to 1100 nm. This component is part of the 3 mm LED family, known for its compact design and reliable photodetection capabilities. It efficiently converts optical signals into electrical signals, making it ideal for use in optical communication systems, sensor applications, and other precision photodetection tasks. The HuiYuan 3004M1D provides consistent performance crucial in both industrial and laboratory environments where precise and sensitive photodetection is required. Its construction is aligned with industry standards, ensuring compatibility and ease of integration into existing electronic systems.
Dominant Wavelength 840nm
Forward Voltage 0.4V
Casing 3mm
Product Type Tinted
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot