HuiYuan 3004M1C Photodiode 3mm 1100nm

Order Code:

19-0579

Brand: HuiYuan MPN: 3004M1C EAN-13: 2050005014531
  • Quickly find another product in this range by Product Type:

    Tinted Water clear
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
262 in stock, despatched in 4 working days

HuiYuan 3004M1C is a photodiode designed in a compact 3 mm package with a spectral response up to 1100 nm, making it suitable for a range of optical detection applications. This photodiode leverages advanced semiconductor materials to achieve high sensitivity and fast response times, critical for precise light measurement tasks. It is typically employed in fields such as optical communication systems, laser detection, and scientific instrumentation, where reliable photonic signal conversion is necessary. The robust design of the HuiYuan 3004M1C ensures consistent performance under varied environmental conditions, making it an integral component in both industrial and research settings.
Dominant Wavelength 840nm
Forward Voltage 0.4V
Casing 3mm
Product Type Water clear
Type Radial lead

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

You may also like


Trustpilot