HuiYuan 10034R1D-EHE-C LED wired Red Circular 10 mm 900 mcd 50° 20 mA

MPN
10034R1D-EHE-C
Brand
HuiYuan
EAN-13
2050005015286
Order Code
19-0533
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

HuiYuan 10034R1D-EHE-C is a high-quality red circular LED designed for a variety of precision lighting applications. This 10 mm light-emitting diode delivers a luminous intensity of 900 millicandela with a viewing angle of 50 degrees, optimised to run at a forward current of 20 milliamps. Featuring a semiconductor diode design, it efficiently emits light at a single wavelength, making it ideal for applications requiring consistent and reliable red lighting. Common uses include indicator lights in electronic devices, automotive lighting systems, and display technologies, where its accurate performance and longevity are critical. Its robust construction and wired configuration ensure easy integration into both new designs and existing systems.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 900mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 10mm
Content 1
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot