HuiYuan 10034B2C-CSD-C LED Blue Circular 10mm 6300mcd 25° 20mA Wired

MPN
10034B2C-CSD-C
Brand
HuiYuan
EAN-13
2050005015255
Order Code
19-0522
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 461 in stock

HuiYuan 10034B2C-CSD-C is a blue circular LED featuring a 10 mm diameter, designed for precise illumination tasks requiring a light intensity of 6300 millicandelas and a narrow 25° beam angle. Operating at a forward current of 20 mA, this single wavelength LED offers consistent, reliable performance for applications in semiconductor lighting, optical indicators, and instrumentation. Owing to its wired configuration, the device ensures ease of integration into circuit designs, making it suitable for use in a variety of engineering contexts, including signal and display systems, where a distinct and focused beam of blue light is advantageous.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 6300mcd
Forward Voltage 3.3V
Viewing Angle 25°
Casing 10mm
Content 1
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot