HuiYuan 10003R1D-EHB-A LED wired Red Circular 10 mm 325 mcd 50° 20 mA

MPN
10003R1D-EHB-A
Brand
HuiYuan
EAN-13
2050005015279
Order Code
19-0456
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
100+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 41 in stockContact us for additional stock

HuiYuan 10003R1D-EHB-A is a precision-engineered LED component designed for versatile lighting applications. This 10 mm red circular LED emits light at a single wavelength, offering a luminance of 325 millicandela with a viewing angle of 50 degrees. Its optimal performance is achieved under a forward current of 20 mA, making it suitable for applications requiring consistent and reliable light output, such as indicator lights, signage, and decorative lighting. Utilising semiconductor lighting technology, this LED ensures efficient energy usage while delivering robust performance in both indoor and outdoor settings. The device is ideal for engineers seeking a dependable solution for projects demanding precise light emission characteristics.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 325mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 10mm
Content 1
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot