Huddly 7,09004E+12 Huddly IQ with mic 12 MP Black 1920 x 1080 pixels 30 fps CMOS

MPN
7,09004E+12
Brand
Huddly
EAN-13
7090043790580
Order Code
72-4328
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £453.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The AI-powered conference camera
The award-winning Huddly IQ delivers a video meeting experience like no other, with 15° wide-angle video, groundbreaking AI capabilities, and, optionally, an embedded 5-element microphone array.

For meeting rooms
Designed for huddle rooms and other smaller workspaces, Huddly IQ ensures that everyone is seen and heard. It features HD 15° ultra-wide-angle video and, optionally, a 5-element microphone array. With Genius Framing, it detects and frames the people in its field of view.

For your desktop
Huddly IQ is ideally suited for a home office and executive desktop setup. With HD ultra-wide-angle video, it makes you look sharp and professional while delivering a high-quality video conference experience straight from the comfort of your home.

For your laptop
Huddly IQ can easily be mounted on top of your laptop, transforming it into a high-quality video conference setup for one. While embedded cameras have narrow-angle, low-quality video, IQ features ultra-wide-angle HD video and high-quality audio.

Room kit
The Huddly IQ room kit consists of an IQ camera with an optional microphone and a 2 m C to A USB cable. A custom bracket lets you affix the camera on top of or below the display.

Laptop and desktop kit
The Huddly IQ Laptop and Desktop kit consists of an IQ camera with a microphone array, a .6 m USB C to C cable, and a .6 m USB C to A cable. It comes with a premium textile travel case.

Any platform.
Anywhere.

USB-powered and compatible with any platform, Huddly IQ is perfect for small huddle rooms, medium-size meeting rooms, and open collaboration spaces. Just plug it in, and you’re ready to go. Huddly IQ is certified for Microsoft Teams.

Everyone heard,loud and clear
Huddly IQ with mic features an embedded software-enhanced, beamforming, 5-element microphone array that delivers optimal vocal clarity.
  • Convolutional Neural Network
  • Neural Compute Engine based on
  • Intel Movidius MyriadX
  • Genius Framing
  • Huddly InSights Analytics API
  • Dynamic Light Optimization
  • Visual Noise Filtering
  • Real-Time Dewarping
  • Beamforming Microphone Array
  • Software-upgradable
  • 18° Auto-Flip
  • Digital Pan/Tilt/Zoom

Reviews

Be the first to submit a review

Trustpilot