Huddly 7,09004E+12 Huddly Canvas, 12 Megapixels 1/2.3” CMOS Sensor,

MPN
7,09004E+12
Brand
Huddly
EAN-13
7090043790535
Order Code
73-1524
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £886.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

4K whiteboard camera with real-time AI content enhancement. Works with any whiteboard up to 2 x 1.2 m / 6′ x 4′. Certified for Microsoft Teams and compatible with Zoom Rooms.

Create. Collaborate. Anywhere.
Using a whiteboard during video meetings is a great way to promote creativity and collaboration. Huddly Canvas simplifies this process by allowing you to share the whiteboard in real time with just one click, allowing everyone to participate and contribute their ideas.

AI whiteboard enhancement
Premium hardware and engineering

- 4K image sensor
Huddly Canvas captures whiteboard content with a 4K sensor and then uses AI to further enhance the image so that remote participants can easily read along and participate.

- Secure installation
Huddly Canvas can be installed above whiteboards up to 2 x 1.2 m/6′ x 4′. An integrated Ethernet extender makes it easy to install the camera and connect it to the room device through USB.

- High-quality materials
Huddly Canvas is made from high-end, long-lasting mechanical and electronic components. The aluminium housing protects the camera from damage and gives it a sleek, sophisticated look.


  • USB Plug and Play
  • Whiteboard enhancement
  • Software-upgradable

Reviews

Be the first to submit a review

Trustpilot