Hückmann 599 001001 Hückmann Hubwagen Ersatzakku 12V 1.2Ah Agm 70X85X120mm

Order Code:

16-5626

Brand: Hückmann MPN: 599 001001 EAN-13: 4042883452961
Qty Unit Price (Ex VAT)
1+ £286.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 13/05/2026

Hückmann 599 001001, Hückmann 599 001001 VRLA, is a robust lead acid battery designed for demanding applications. This 12 V, 1.2 Ah AGM (Absorbent Glass Mat) battery measures 70 x 85 x 120 mm and features a pin contact configuration, making it a reliable power source for various industrial applications. Commonly utilised in tools such as pallet jacks and floor sweepers, this battery offers a stable power supply with its sealed, maintenance-free, VRLA (Valve Regulated Lead Acid) technology. Its compact design and AGM construction are suitable for equipment that requires dependable energy output under varying load conditions, ensuring operational efficiency in engineering environments.
Type Hubwagen Ersatzakku
Capacity 1.2Ah
Nominal Voltage 12V
Terminal Type M5 Threaded Insert
Dimensions (W x H x D) 70 x 85 x 120 mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 120mm
Height 85mm
Rechargeable Yes
Weight 660
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot