Huber+Suhner 84057578 BNC Connector Plug Straight 50 Ω Single Piece

Image Representative of Range

Huber+Suhner 84057578 BNC Connector Plug Straight 50 Ω Single Piece

Order Code:

09-4411

Brand: Huber+Suhner MPN: 84057578 EAN-13: 2050004783285
  • Quickly find another product in this range by Misc Attribute 2:

    11_BNC-50-2-13/133_NE 11_BNC-50-3-87/133_NE
Qty Unit Price (Ex VAT)
1+ £10.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Huber+Suhner 11_BNC-50-3-87/133_NE 84057578 is a straight BNC connector plug with a 50 O impedance. This high-frequency connector is designed for coaxial cable applications, ensuring reliable signal transmission. It is commonly used in antenna connections and various electronic devices requiring stable RF connectivity.
Adaptor Type BNC connector
Cable category RG 58 C/U
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, straight
Contact Material Sucoplate brass
Impedance 50Ω
Insulation Material PTFE
Max. frequency 4GHz
Misc Attribute 1 Straight cable connector
Misc Attribute 2 11_BNC-50-3-87/133_NE
Temperature Range -65 - +165°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot