Huber+Suhner 23010015 11TNC TNC Connector Plug Straight 50 Ω 1Piece

Image Representative of Range

Huber+Suhner 23010015 11TNC TNC Connector Plug Straight 50 Ω 1Piece

MPN
23010015
Brand
Huber+Suhner
EAN-13
2050004785814
Order Code
09-4405
Country of Origin
Switzerland
View Full Product Range (4)

Discontinued


The Huber+Suhner TNC connector plug, model 11_TNC-50-3-117/133_NE, is a straight, 50-ohm coaxial connector. Renowned for its high frequency capabilities, it is commonly used in telecommunications and radio equipment. This premium connector ensures reliable performance in demanding RF applications.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 400
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, straight
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 11_TNC-50-3-117/133_NE
Temperature Range +165 °C-65°C

Trustpilot