Huber+Suhner 23001714 TNC Connector Plug Straight 50 Ω 1 Piece

Order Code:

09-4503

Brand: Huber+Suhner MPN: 23001714 EAN-13: 4064161269399
Qty Unit Price (Ex VAT)
1+ £19.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Huber+Suhner 11_TNC-50-3-116/133_NE is a high-frequency TNC connector plug designed for reliable coaxial connections with an impedance of 50 O. It features a straight design for easy installation in various communication devices, offering excellent electrical performance. Typical applications include use in RF equipment, antenna systems, and other high-frequency applications requiring robust connectivity.
Adaptor Type TNC connector
Cable category RG 58
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, straight
Contact Material Sucoplate brass
Impedance 50Ω
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 11_TNC-50-3-116/133_NE
Temperature Range +165 °C-65°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot