Huber+Suhner 22651587 TNC Connector Plug Right Angle 50 Ω 1 Piece

Image Representative of Range

Huber+Suhner 22651587 TNC Connector Plug Right Angle 50 Ω 1 Piece

MPN
22651587
Brand
Huber+Suhner
EAN-13
2050004786569
Order Code
09-4401
Country of Origin
Switzerland
View Full Product Range (4)

Discontinued


The Huber+Suhner 16_TNC-50-7-4/133_NE is a right angle TNC connector plug with a 50 O impedance. It is typically used in high-frequency coaxial applications, providing robust connectivity. This connector is ideal for antenna systems and other RF equipment setups.
Type TNC connector
Impedance 50Ω
Case Material Sucoplate brass
Connection Soldering
Connector Type Plug, right angle
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 16_TNC-50-7-4/133_NE
Temperature Range +165 °C-65°C

Trustpilot