Huber+Suhner 22650825 N Connector Plug Right Angle 50Ω 1 Pc

Image Representative of Range

Huber+Suhner 22650825 N Connector Plug Right Angle 50Ω 1 Pc

MPN
22650825
Brand
Huber+Suhner
EAN-13
4064161269368
Order Code
09-4400
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Huber+Suhner N connector plug, part number 22650825, is a right-angle, 50 O coaxial connector. This high-frequency connector is designed for efficient signal transmission in RF applications. It is typically used in telecommunications, broadcasting, and antenna systems.
Type N connector
Impedance 50Ω
Case Material Sucoplate brass
Connection Soldering
Connector Type Plug, right angle
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 16_N-50-7-26/133_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot