Huber+Suhner 22648051 SMB Connector Plug Straight 50 Ω 1 Piece

Image Representative of Range

Huber+Suhner 22648051 SMB Connector Plug Straight 50 Ω 1 Piece

MPN
22648051
Brand
Huber+Suhner
EAN-13
4064161269498
Order Code
09-4397
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Huber+Suhner HexArmor11_SMB-50-2-40/111_NE, a straight SMB connector plug designed for 50 O impedance. This high-frequency coax connector is ideal for use in antenna connections and RF applications. It is commonly used in equipment requiring reliable coaxial connections.
Type SMB connector
Impedance 50Ω
Mounting Direction Straight
Case Material Brass gold plated
Connection Crimp
Connector Type Plug, straight
Contact Material Copper alloy gold plated
Insulation Material PTFE
Max. frequency 4GHz
Misc Attribute 11_SMB-50-2-40/111_NE
Temperature Range +165 °C-65°C

Reviews

Be the first to submit a review

Trustpilot