Huber+Suhner 22642847 N Connector Plug Right Angle 50 Ω 1 Piece

Image Representative of Range

Huber+Suhner 22642847 N Connector Plug Right Angle 50 Ω 1 Piece

MPN
22642847
Brand
Huber+Suhner
EAN-13
4064161269467
Order Code
09-4394
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Huber+Suhner 16_N-50-3-27/133_NE is a right angle N connector plug designed for high frequency applications at 50 O impedance. This coaxial connector is ideal for use in radio frequency equipment and antenna systems. Typical applications include telecommunications and broadcasting where reliable performance is crucial.
Type N connector
Impedance 50Ω
Case Material Sucoplate brass
Connection Soldering
Connector Type Plug, right angle
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 16_N-50-3-27/133_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot