Huber+Suhner 22642844 N Connector Plug Straight 50 Ω 1 Pc

Image Representative of Range

Huber+Suhner 22642844 N Connector Plug Straight 50 Ω 1 Pc

MPN
22642844
Brand
Huber+Suhner
EAN-13
2050004786361
Order Code
09-4392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.53
10+ £15.16
100+ £14.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Huber+Suhner 11_N-50-7-43/133_NE 22642844 is a straight N connector plug with a 50 O impedance. This high-frequency coaxial connector is used for reliable signal transmission in various antenna and communication applications. It is suitable for use in high-frequency equipment where robust and precise connections are essential.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 213/U
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, straight
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 11_N-50-7-43/133_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot