Huber+Suhner 22642843 N Connector Plug Straight 50 Ω 1 Piece

Image Representative of Range

Huber+Suhner 22642843 N Connector Plug Straight 50 Ω 1 Piece

MPN
22642843
Brand
Huber+Suhner
EAN-13
2050004783377
Order Code
09-4391
Country of Origin
China
View Full Product Range (12)

Discontinued


The Huber+Suhner N connector plug, model 11_N-50-3-29/133_NE, is a straight 50 O coaxial connector ideal for high-frequency applications. It is commonly used in radio frequency systems, antenna connections, and coaxial cable installations. The robust design ensures reliable performance in various telecommunications and broadcasting environments.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, straight
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 11_N-50-3-29/133_NE
Temperature Range +165°C-65°C

Trustpilot