Huber+Suhner 22642842 N Connector Plug Straight 50 Ω 1 Pc

Image Representative of Range

Huber+Suhner 22642842 N Connector Plug Straight 50 Ω 1 Pc

MPN
22642842
Brand
Huber+Suhner
EAN-13
4064161269450
Order Code
09-4390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.83 £15.16
10+ £13.90
100+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Huber+Suhner N connector Plug, model 11_N-50-3-28/133_NE, is a straight, 50 O coaxial connector. It is designed for high-frequency applications, making it suitable for use in antennas and telecommunications equipment. This connector ensures reliable performance in various industrial and commercial RF systems.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, straight
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 11_N-50-3-28/133_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot