Huber+Suhner 22640466 TNC Connector Plug Straight 50 Ω 1 Pc

Image Representative of Range

Huber+Suhner 22640466 TNC Connector Plug Straight 50 Ω 1 Pc

MPN
22640466
Brand
Huber+Suhner
EAN-13
4064161269412
Order Code
09-4384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.37 £34.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Huber+Suhner TNC connector is a straight plug designed for high-frequency applications, offering an impedance of 50 ohms. It is devised for use in coaxial cable systems, making it suitable for high-frequency communication devices. This connector is commonly used in radio and antenna connections.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Case Material Sucoplate brass
Connection Soldering
Connector Type Plug, straight
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 11_TNC-50-7-2/133_NE
Temperature Range +165 °C-65°C

Reviews

Be the first to submit a review

Trustpilot