Huber+Suhner 22640073 SMA Connector Plug Right Angle 50 Ω 1 Piece

Image Representative of Range

Huber+Suhner 22640073 SMA Connector Plug Right Angle 50 Ω 1 Piece

MPN
22640073
Brand
Huber+Suhner
EAN-13
2050004786200
Order Code
09-4380
Country of Origin
Switzerland
View Full Product Range (2)

Discontinued


The Huber+Suhner 22640073 is a right-angle SMA connector plug with a 50 O impedance, designed for high-frequency applications. This connector ensures reliable performance in coaxial cable systems, making it suitable for use in antenna and communication devices. Its compact and robust design is ideal for use in demanding environments where space is limited.
Type SMA connector
Impedance 50Ω
Case Material Brass gold plated
Connection Soldering
Connector Type Plug, right angle
Contact Material Copper alloy gold plated
Insulation Material PTFE
Max. frequency 18GHz
Misc Attribute 16_SMA-50-3-3/111_NE
Temperature Range +165 °C-65°C

Trustpilot