Huber+Suhner 22543749 BNC Connector Plug Straight 50 Ω 1 Piece

Image Representative of Range

Huber+Suhner 22543749 BNC Connector Plug Straight 50 Ω 1 Piece

MPN
22543749
Brand
Huber+Suhner
EAN-13
4064161269504
Order Code
09-4377
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.01 £17.86
10+ £16.38
100+ £15.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Huber+Suhner BNC connector, model 11_BNC-50-2-13/133_NE, is a straight plug designed for 50 O impedance. Renowned for its high-frequency performance, this coaxial connector is ideal for RF applications. Typically used in antennas and telecommunications equipment, it ensures reliable signal transmission.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Case Material Sucoplate brass
Connection Crimp
Connector Type Plug, straight
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 4GHz
Misc Attribute 1 Straight cable connector
Misc Attribute 2 11_BNC-50-2-13/133_NE
Temperature Range -65 - +165°C

Reviews

Be the first to submit a review

Trustpilot