Huber+Suhner 22542120 N Connector Plug Straight 50Ω 1 Pc

Image Representative of Range

Huber+Suhner 22542120 N Connector Plug Straight 50Ω 1 Pc

MPN
22542120
Brand
Huber+Suhner
EAN-13
4064161269474
Order Code
09-4368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £28.83 £24.51
10+ £22.73
100+ £22.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Huber+Suhner N connector Plug, straight 50 O, is a high-frequency coaxial connector designed for secure connections in radio frequency applications. This robust component is ideal for commercial and industrial antenna systems requiring reliable signal transmission. It is commonly used in telecommunications and broadcasting equipment.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Case Material Sucoplate brass
Connection Soldering
Connector Type Plug, straight
Contact Material Sucoplate brass
Insulation Material PTFE
Max. frequency 11GHz
Misc Attribute 11_N-50-7-6/133_NE
Temperature Range +165°C-65°C

Reviews

Be the first to submit a review

Trustpilot